Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £280.01 |
3+ | £270.98 |
5+ | £261.94 |
10+ | £243.47 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Supra Shielded multiconductor cable with 2 cores from Alpha Wire, designed for flexible cable routing applications and ideal for computer peripherals, medical electronics, point-of-sale equipment, industrial process control and high technology applications in control environments.
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
Cable Diameter | 4.6mm |
---|---|
Colour | Grey |
Conductor Cross-section | 0.23mm² |
Insulation Material | PVC |
Length | 30.5m |
No. of Cores | 2 |
Sold by Metre | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In