This high performance Xtra-Guard cable from Alpha Wire has premium grade grey PVC insulation and a SupraShield foil tape shield which provides excellent protection against EMI interference.
- 2 pairs
- Wire size 22AWG
- Voltage rating 300V
- Colour: grey
- Designed for use in temperatures up to 105°C
- Supplied on reels of 30.5m (100ft)
- Manufacturer's part 5122C SL005
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Grey |
| Number of Cores |
4 |
| Conductor Cross Section |
0.35mm² |
| Insulation Material |
PVC |
| Length |
30.5m |
| Cable Diameter |
6.3mm |
| Sold by Metre |
No |