Alpha Wire 5875 Hook-up Wire 22AWG

<p>This PTFE-insulated <STRONG>hook-up wire </STRONG>from<STRONG> Alpha Wire </STRONG>is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment. This wire can withstand wear and abrasion and is resistant to oil, solvents and chemicals.</p>
  • Available in a range of insulation colours
  • Wire size 22AWG
  • Conductor stranding 19/34
  • Cable diameter 1.5mm
  • Voltage rating 1000V
  • Silver plated copper conductor material
  • Temperature range -60°C to +200°C
  • UL standard
  • Insulation thickness 0.36mm
  • Supplied on reel of 30.5m (100ft)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Conductor Stranding Insulation Material Cable Diameter Cable Diameter (AWG) Conductor Cross-section Length Sold by Metre Standards/Test Marks
Alpha Wire 5875 RD005 Hook up Wire Red 22AWG (100ft reel)
Alpha Wire 5875 RD005 Hook up Wire Red 22AWG (100ft reel)
Extended range
5875 RD005
1+ £21.18

6 in stock, despatched same dayContact us for additional stock
Red 19/34AWG PTFE 1.5mm 22AWG 0.38mm² 30.5m No CSA, UL
Alpha Wire 5875 OR005 Hook up Wire Orange 22AWG (100ft reel)
Alpha Wire 5875 OR005 Hook up Wire Orange 22AWG (100ft reel)
Extended range
5875 OR005
1+ £55.36
3+ £53.58
5+ £51.78
10+ £49.87

Available to back orderPlease contact us for lead time
Orange 19/34AWG PTFE 1.5mm 22AWG 0.38mm² 30.5m No CSA, UL
Order codeMftrs part no.SizeColour
02-12505875 BK00522AWGBlack
02-12515875 BL00522AWGBlue
02-12525875 BR00522AWGBrown
02-12535875 RD00522AWGRed
02-12545875 GR00522AWGGreen
02-12555875 YL00522AWGYellow
02-12565875 WH00522AWGWhite
02-12585875 OR00522AWGOrange
02-12595875 SL00522AWGSlate


Trustpilot