Alpha Wire EcoCable Recyclable Control Cable

<p>The <b>Alpha Wire EcoCable</b> is a range of environmentally friendly high performance control cables that are designed to give better performance in a smaller package. The cables have superior dielectric strength yet have significantly reduced diameter, weight and outgassing.</p>
  • Available without shielding or with foil shielding
  • Choice of size and number of conductors
  • 100% Recyclable mPPE jacket and insulation
  • Voltage rating 600V
  • 6x Bend radius
  • Temperature range -50°C to 105°C
  • Suitable for use in NFPA 79 applications
  • Approvals UL AWM, CSA AWM, CE, REACH, WEEE
  • Available in lengths of 30.5m
OrderAlphaConductorsConductor SizeConductor SizeStrandingStrandingWire
codepart No.(AWG)(mm²)(AWG)(mm)diameter (mm)
Unshielded
01-5332770012240.287/327 x 0.203.96
01-5333770024240.287/327 x 0.204.44
01-5334770072220.357/307 x 0.254.27
01-5335770133200.567/287 x 0.324.90
01-5336770202180.8116/3016 x 0.255.23
01-5337770304161.3219/0.11719 x 0.2976.83
Foil shielded
01-5338771022240.287/327 x 0.204.06
01-5339771044240.287/327 x 0.204.55
01-5340771055240.287/327 x 0.204.88
01-5341771092220.357/307 x 0.254.37
01-5342771103220.357/307 x 0.254.57
01-5343771114220.357/307 x 0.254.90
01-5344771163200.567/287 x 0.325.00
01-5345771174200.567/287 x 0.325.41
01-5346771242180.8116/3016 x 0.255.33
01-5347771274180.8116/3016 x 0.256.07

Trustpilot