Alpha Wire 77030 SL005 Slate 16AWG 4COND UNSHIELDED MPPE Eco Ecocable (100 ft)
Image Representative of Range

Alpha Wire 77030 SL005 Slate 16AWG 4COND UNSHIELDED MPPE Eco Ecocable (100 ft)

Extended range
Order Code:

01-5337

Brand: Alpha Wire MPN: 77030 SL005
Qty Unit Price (Ex VAT)
1+ £659.39
3+ £638.12
5+ £616.85
10+ £553.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A 16AWG 4-core control cable from the Alpha Wire EcoCable range of environmentally friendly high performance control cables. Designed to give better performance in a smaller package, the cables have superior dielectric strength yet have significantly reduced diameter, weight and outgassing.


  • Unshielded
  • 100% Recyclable mPPE jacket and insulation
  • Voltage rating 600V
  • 6x Bend radius
  • Temperature range -50°C to 105°C
  • Suitable for use in NFPA 79 applications
  • Approvals UL AWM, CSA AWM, CE, REACH, WEEE
  • Available in lengths of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 6.83mm
Colour Grey
Conductor Cross-section 1.32mm²
Insulation Material mPPE
Length 30.5m
No. of Cores 4
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot