Alpha Wire F221L3/4 BK004 Black Fit Shrink Tubing (200 ft)
Image Representative of Range

Alpha Wire F221L3/4 BK004 Black Fit Shrink Tubing (200 ft)

Extended range
Order Code:

01-5329

Brand: Alpha Wire MPN: F221L3/4 BK004
Qty Unit Price (Ex VAT)
1+ £443.03
3+ £428.74
5+ £414.45
10+ £371.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This heat shrink tubing has a supplied ID of 19.05mm and a recovered ID of 9.53mm. New from Alpha Wire the FIT-221L LSZH heat shrink tubing is an environmentally friendly product that gives a high performance, flexible, flame-retardant alternative to standard tubing. The tubing is constructed from Low Smoke Zero Halogen Polyolefin (LSZH) that contains no lead and produces no toxic fumes when burned, meeting many specifications on environmental performance.


  • 2:1 Shrink ratio
  • Black tubing
  • Low water absorption
  • Low outgassing
  • Antimony free
  • Operating temperature -55°C to +125°C
  • Shrink temperature +110°C full recovery
  • CA Prop 65 compliant
  • Meets NASAs definition of low outgassing
  • UL 224, UL VW-1 approvals
  • Supplied in lengths of 200ft

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 60.96m
Ratio 2:1
Shrunk Diameter 9.53mm
Supplied Diameter 19.05mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot