Alpha Wire FIT-221L 2:1 LSZH Heat Shrink Tubing

<p>New from <b>Alpha Wire</b> the <b>FIT-221L</b> LSZH heat shrink tubing is an environmentally friendly product that gives a high performance, flexible, flame-retardant alternative to standard tubing. The tubing is constructed from Low Smoke Zero Halogen Polyolefin (LSZH) that contains no lead and produces no toxic fumes when burned, meeting many specifications on environmental performance.</p>
  • Available in a range of sizes
  • 2:1 Shrink ratio
  • Black tubing
  • Low water absorption
  • Low outgassing
  • Antimony free
  • Operating temperature -55°C to +125°C
  • Shrink temperature +110°C full recovery
  • CA Prop 65 compliant
  • Meets NASAs definition of low outgassing
  • UL 224, UL VW-1 approvals
Order codePart no.Supplied IDRecovered IDRecovered wallLength
min. (mm)max. (mm)thickness nom. (mm)(m)
01-5330FIT-221L-3/641.170.580.411000
01-5322FIT-221L-1/161.600.790.431000
01-5328FIT-221L-3/322.361.170.51500
01-5325FIT-221L-1/83.181.570.51500
01-5327FIT-221L-3/164.752.360.51200
01-5324FIT-221L-1/46.353.180.64200
01-5331FIT-221L-3/89.534.750.64200
01-5323FIT-221L-1/212.706.350.64200
01-5329FIT-221L-3/419.059.530.76200
01-5326FIT-221L-1IN25.4012.700.89200

Trustpilot