Alpha Wire F221L3/32 BK002 Black Fit Shrink Tubing (500 ft)
Image Representative of Range

Alpha Wire F221L3/32 BK002 Black Fit Shrink Tubing (500 ft)

Extended range
Order Code:

01-5328

Brand: Alpha Wire MPN: F221L3/32 BK002
Qty Unit Price (Ex VAT)
1+ £259.76
3+ £251.38
5+ £243.00
10+ £217.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This heat shrink tubing has a supplied ID of 2.36mm and a recovered ID of 1.17mm. New from Alpha Wire the FIT-221L LSZH heat shrink tubing is an environmentally friendly product that gives a high performance, flexible, flame-retardant alternative to standard tubing. The tubing is constructed from Low Smoke Zero Halogen Polyolefin (LSZH) that contains no lead and produces no toxic fumes when burned, meeting many specifications on environmental performance.


  • 2:1 Shrink ratio
  • Black tubing
  • Low water absorption
  • Low outgassing
  • Antimony free
  • Operating temperature -55°C to +125°C
  • Shrink temperature +110°C full recovery
  • CA Prop 65 compliant
  • Meets NASAs definition of low outgassing
  • UL 224, UL VW-1 approvals
  • Supplied in lengths of 500ft

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 152.4m
Ratio 2:1
Shrunk Diameter 1.17mm
Supplied Diameter 2.36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot