Alpha Wire Pro-Tekt 22AWG 7/28 300V Braid Shield Multipair Cable

<p>A range of 22AWG 7/28 high performance multipair cables from the <b>Pro-Tekt</b> family that give rugged, reliable performance in demanding applications. The cable features a unique, premium-grade PVC insulation and jacket that enable easier cable routing in tight spaces. Suitable for applications such as industrial process controls, PoS equipment, computer peripherals, medical electronics, high-tech controlled environments, etc.</p>
  • Available with 2, 3 and 4 pairs of conductors
  • Braid shielded cable
  • Tinned copper braid 70% minimum coverage
  • 300V Rating
  • Nylon ripcord
  • UV Resistant
  • IEC EN 60332-1/2, UL CM, UL AWM 2464 VW-1
  • Supplied on reels of 50m
OrderAlphaPairsConductor SizeConductor SizeStrandingStrandingInsulationWire
codePart No.(AWG)(mm²)(AWG)(mm)Thickness (mm)Diameter (mm)
01-5317B9640232220.357/287 x 0.320.416.43
01-5318B9640333220.357/287 x 0.320.416.76
01-5319B9640434220.357/287 x 0.320.417.32

Trustpilot