Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £165.99 |
3+ | £160.63 |
5+ | £155.29 |
10+ | £139.22 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 22AWG 7/28 high performance cable with 4x pairs of conductors is from the Pro-Tekt family and gives rugged, reliable performance in demanding applications. The cable features a unique, premium-grade PVC insulation and jacket that enable easier cable routing in tight spaces. Suitable for applications such as industrial process controls, PoS equipment, computer peripherals, medical electronics, high-tech controlled environments, etc.
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
Cable Diameter | 7.32mm |
---|---|
Colour | Grey |
Conductor Cross-section | 0.35mm² |
Insulation Material | PVC |
Length | 50m |
No. of Cores | 8 |
Sold by Metre | No |
To use this facility please Sign In.
Sign In