Site: Industry
Currency: GBP    
Ambersil 30241-AA Amberclens FG NSF A1 Heavy Duty Foam Cleaner 500ml

Ambersil 30241-AA Amberclens FG NSF A1 Heavy Duty Foam Cleaner 500ml

Ambersil
Standard range
Order Code:

87-7372

Brand: Ambersil MPN: 30241-AA EAN-13: 5017419371541
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.40
12+ £8.03
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 4 weeks

This heavy duty foam cleaner from Ambersil is a heavy duty, biodegradable, water-based all purpose foam cleaner/degreaser. Specially formulated, it contains a blend of synthetic and natural surface-active components, for use on food processing and packaging equipment.

Suitable for use in many different types of cleaning applications in the food and drinks industry. The stable, non-dripping foam ensures longer contact time and improved performance, especially on vertical surfaces. Ideal for the following applications: equipment and parts cleaning, tool cleaning, hard surfaces and fabrics, building maintenance and all-purpose cleaning and degreasing.


  • Readily biodegradable as per OECD 301B
  • Quickly penetrates, removes grease, oil, grime and tough stains from any washable surface
  • Stable, non-dripping foam formula – limits over application
  • Contains no ammonia, chlorinated or petroleum solvents
  • Free from phosphate , EDTA and nonylphenolethoxylate
  • Safe on all metals
  • Safe on plastics, if rinsed after application
  • Does not contain nut oils or nut oil derivatives
  • Appearance: white and foam
  • Odour: fresh
  • Specific gravity (@ 20°C): 1.01
  • Initial boiling point: 100°C
  • Freezing point: -2°C
  • pH (undiluted, @ 20°C): 12
  • Solubility in water: complete
  • Biodegradability (OECD 301B): pass
  • Manufacturer's part 6150009300

NSF A1 registered (N°137995) meets USDA 1998 A1 for use in food industry.



Type Cleaner
Dispensing Method Aerosol
Volume 500ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£640.00
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£206.00
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£188.00
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 28/03/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C