Amphenol C146 30F003 000 4 mate® Housing Size A3/4 Bulkhead Mount

Standard range
Order Code:

50-3312

Brand: Amphenol MPN: C146 30F003 000 4-1 EAN-13: 2050001284631
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days


  • Manufacturer part No.: C146 30F003 000 4
  • Contamination level: 3
  • Protection type: IP65
  • Specification: Straight
  • Temperature range: -40 - +100°C
  • Material: Metal
  • Type: C146 30F003 000 4
Material Metal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot