Amphenol C146 30G003 804 4 mate® Housing Hood Size A3/4 Cable to Cable

Order Code:

50-3330

Brand: Amphenol MPN: C146 30G003 804 4

Discontinued



  • Manufacturer part No.: C146 30G003 804 4
  • Protection type: IP65
  • Thread type: PG11
  • Contamination level: 3
  • Temperature range: -40 - +100°C
  • Material: Metal
  • Type: C146 30G003 804 4
  • Specification: Clutch housing

With thread support, cable glands must be ordered separately.
Material Metal

Reviews


Be the first to submit a review

Trustpilot