Christmas Opening Hours and Delivery Dates here

Amphenol N01 016 0011 1 Crimp Pin for C16-1 and C16-3 Series

Order Code:

50-7285

Brand: Amphenol MPN: VN01 016 0011 1 EAN-13: 2050000365515
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,627 available to back orderBack-order availability date - 13/01/2026

Crimp contacts for the Amphenol C16-1 and C16-3 series circular connectors.
  • Connection: Crimp
  • Nominal current: 10A
  • Cross section: 0.14 - 0.5mm²
  • Nominal voltage: 250V
  • Compatible with: Series C16-1 and C16-3
  • Manufacturer part No.: N01 016 0011 1
  • Sold singly

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot