Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Aim-TTi WA301 Wideband Amplifier

Order Code:  

85-2067

  Copy to clipboard
Brand: Aim-TTi  Copy to clipboard MPN: WA301 Copy to clipboard EAN-13: 5060584590255
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £198.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/09/2024

The WA301 is a DC to 1MHz amplifier with a maximum output (e.m.f.) of 30V peak to peak from a 50Ω source impedance. A 600Ω output is also provided.

The unit can provide up to 15V peak to peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit.

Fully variable gain between x1 and x10 is provided by a rotary vernier with calibrated end stops. A -20dB output attenuator is also incorporated.

An output clip LED is provided to warn if the output amplitude exceeds ±15V.


  • 30V peak-to-peak maximum output
  • DC to 1MHz bandwidth
  • Variable gain 0dB to +20dB
  • 50Ω and 600Ω outputs
  • -20dB output attenuator
  • Fully protected output with high current drive
Type Amplifier
Measurement Range +5°C to +40°C, 20–80% RH

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review