Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy Amprobe 5XP-A Compact Digital Multimeter (Full-Featured) – a high-quality instrument providing superior features and accuracy in a smaller form factor.
The 5XP-A has unique features such as VolTect non-contact voltage (NVC) detection and our exclusive Magne-Grip holster that frees both hands for work, remaining the right choice for residential, commercial and general troubleshooting applications.
AC Voltage Max. | 1000V |
---|---|
DC Voltage Max. | 750V |
Display Count | 2000 |
Frequency Max. | N/A |
No. of Digits | 3.5 |
Resistance Max | 2000000Ω |
To use this facility please Sign In.
Sign In