Analog Devices AD736JNZ RMS to DC Converter

Order Code:

82-0457

Brand: Analog Devices MPN: AD736JNZ

Discontinued


A low power, precision, monolithic true RMS-to-DC converter IC that is laser trimmed to provide a maximum error of ±0.3mV ±0.3% of reading with sine wave inputs. The IC maintains high accuracy while measuring a wide range of input waveforms, including variable duty cycle pulses and triac (phase) controlled sine waves.

Additionally, it can compute the rms value of both AC and DC input voltage, and operate AC coupled by the addition of one external capacitor. This will allow the IC to resolve input signal levels of 100µV rms or less. High accuracy is also maintained for input waveforms with crest factors of 1 to 3, and to 5 with a slight decrease in accuracy.


  • Supplied in a DIL-8 package
  • Bandwidth 33kHz
  • Power200mW

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Type AD736JNZ
Number of Channels 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Power Dissipation 200mW
Supply Voltage 16.5V

Reviews


Be the first to submit a review

Trustpilot