Analog Devices DAC08CSZ 8 Bit D to A Converter SOIC

Order Code:

82-0473

Brand: Analog Devices MPN: DAC08CSZ

Discontinued


The DAC08CSZ 8-bit monolithic digital-to-analog converter provides very high speed performance coupled with low cost and outstanding applications flexibility.

DAC08CSZ applications include 8-bit, 1µs A/D converter, servo motor and pen driver, waveform generator, audio encoder and attenuator, analog meter driver, programmable power supply, LCD display driver, high speed modem, and other applications where low cost, high speed and complete input/output versatility are required.


  • 16-lead SOIC package
  • Fast settling output current: 85ns
  • Full-scale current pre-matched to ±1 LSB
  • Direct interface to TTL, CMOS, ECL, HTL, PMOS
  • Nonlinearity to 0.1% maximum over temperature range
  • High output impedance and compliance: -10V to +18V
  • Complementary current outputs
  • Wide range multiplying capability: 1 MHz bandwidth
  • Low FS current drift: ±10 ppm/°C
  • Wide power supply range: ±4.5V to ±18V
  • Low power consumption: 33mW at ±5V
  • Low cost
  • Temperature range: -40°C to +85°C
  • Analog Devices type DAC08CSZ

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Type DAC08CSZ
Number of Channels 1
Operating Temperature Range -40 to +85°C
Package/Case SOIC
Power Dissipation 108mW
Resolution 8Bit
Supply Voltage 4.5 to 18V

Reviews


Be the first to submit a review

Trustpilot