Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Optimas Dome Plugs

<P>Ideal for covering unwanted openings, these convex, matt finish plugs have a head that tapers to a thin edge presenting an excellent appearance.</P>
  • Quick and easy installation with fingertip pressure
  • Locks firmly into panels to provide a neat finish
  • Material: Nylon 6.6
  • Colour: black
  • RoHS Directive 2002/95/EC compliant
  • UL temperature index 105°C
  • Supplied in packs of 25
Hole dia.Max. thicknessHead dia.Overall heightHead heightOptimas typeOrder code
(mm)(mm)(mm)(mm)(mm)
4.81.66.45.91.6430259033-5620
6.41.67.97.91.6430260333-5622
81.69.57.91.6430261333-5624
9.53.211.910.31.6430261733-5626
113.213.510.31.6430263333-5628
12.73.214.710.31.6430264333-5630
15.93.218.210.31.6430266333-5634
193.223.410.31.6430268333-5640
202.522.610.31.6430213133-5642
20.63.222.610.31.6430269333-5644
22.23.225.811.51.6430270333-5646

Trustpilot