Ansmann 1000-0031 5V 1A Single USB In-Car Charger CC105 for Mobile Phones

Standard range
Order Code:

18-4291

Brand: Ansmann MPN: 1000-0031 EAN-13: 4013674176915
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 2 days

This 5V 1A compact USB charger is powered by the cigarette lighter socket in your car. It has a single USB Type A output for charging your mobile phone which can be used at the same time.

Built-in smart charging electronics recognises fast-charging devices and adjusts the charging rate accordingly. The wide input voltage range allows operation in vehicles with 12V or 24V electrical systems.


  • Output Voltage: 5V DC
  • Output Current: 1A
  • No. of Outputs: 1
  • Output Type: USB Type A
  • DC Input Type: Standard Cigarette Lighter Plug
  • Input voltage: 12 > 24V DC
  • Protection: Overcurrent, Overload, Over Temperature
  • Colour: Black
  • Warranty: 3 Years
  • Ansmann Part: 1000-0031
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 43.5 x 24 x 24mm
Output Connector USB
Output Current 1A
Output Voltage (DC) 12 to 24V
Polarity N/A
Power Rating 12W
Supply Voltage Range 12 to 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot