Power Supply In-Car Chargers

<p>This range of <font color="black">Ansmann </font>compact USB chargers are powered by the cigarette lighter socket in your car. They come with a range of USB connectors including Type A and Type C.</p><p>This range features smart IC charging which recognises fast-charging devices and adjusts the charging rate accordingly. The wide input voltage range allows operation in vehicles with 12V or 24V electrical systems.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Connector Output Current Output Voltage (DC) Power Rating Supply Voltage Range AC Input Plug Nationality Dimensions Polarity
Ansmann 1000-0030 5V 2.4A Dual USB In-Car Charger CC212 for Mobile Phones
Ansmann 1000-0030 5V 2.4A Dual USB In-Car Charger CC212 for Mobile Phones
Standard range
1000-0030
1+ £9.52

4 in stock, despatched same dayAdditional quantity lead time 2 days
USB 2.4A 12 to 24V 12W 12 to 24V Car cigarette lighter (L x W x H) 43.5 x 24 x 24mm N/A
Ansmann 1000-0031 5V 1A Single USB In-Car Charger CC105 for Mobile Phones
Ansmann 1000-0031 5V 1A Single USB In-Car Charger CC105 for Mobile Phones
Standard range
1000-0031
1+ £4.32

8 in stock, despatched same dayAdditional quantity lead time 2 days
USB 1A 12 to 24V 12W 12 to 24V Car cigarette lighter (L x W x H) 43.5 x 24 x 24mm N/A
Ansmann 1000-0029 USB A and USB C In Car-Charger CC230PD with QC3.0
Ansmann 1000-0029 USB A and USB C In Car-Charger CC230PD with QC3.0
Standard range
1000-0029
1+ £11.60

6 in stock, despatched same dayAdditional quantity lead time 2 days
USB, USB C 3A 5V 15W 12 to 24V Car cigarette lighter (L x W x H) 43.5 x 24 x 24mm N/A
Product No.18-429018-429118-4292
Ansmann Model No.1001-01051001-00301001-0029
USB Connectors2 x Type A1 x Type A1 x Type A, 1 x Type C
DC Input Voltage12 > 24 DC12 > 24V DC12 > 24V DC
DC Input Current2.4A1.0A3.0A
Total Output Current2.4A1.0A3.0A
Total Output Power12.0W5.0W15.0W


Trustpilot