Ansmann 1000-0030 5V 2.4A Dual USB In-Car Charger CC212 for Mobile Phones

Standard range
Order Code:

18-4290

Brand: Ansmann MPN: 1000-0030 EAN-13: 4013674176908
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

This 5V 2.4A compact USB charger is powered by the cigarette lighter socket in your car. It has two USB Type A outputs for charging mobile phones which can be used at the same time.

Built-in smart charging electronics recognises fast-charging devices and adjusts the charging rate accordingly. The wide input voltage range allows operation in vehicles with 12V or 24V electrical systems.


  • Output Voltage: 5V DC
  • Output Current: 2.4A
  • No. of Outputs: 2
  • Output Type: USB Type A
  • DC Input Type: Standard Cigarette Lighter Plug
  • Input voltage: 12 > 24V DC
  • Protection: Overcurrent, Overload, Over Temperature
  • Colour: Black
  • Warranty: 3 Years
  • Ansmann Part: 1000-0030
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 43.5 x 24 x 24mm
Output Connector USB
Output Current 2.4A
Output Voltage (DC) 12 to 24V
Polarity N/A
Power Rating 12W
Supply Voltage Range 12 to 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot