Ansmann 1001-0094-44-03 Comfort Plus UK Battery Charge with 4 x AA 2850mAh

Standard range
Order Code:

18-4288

Brand: Ansmann MPN: 1001-0094-44-03 EAN-13: 4013674183487
  • Quickly find another product in this range by Output Current:

    VariousmAh 2100mAh 2500mAh 2850mAh
Qty Unit Price (Ex VAT)
5+ £31.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 16/03/2025

This Comfort Plus Battery Charger charges AAA, AA & PP3 9V batteries precisely and quickly. All thanks to the 'Perfect 7' charge technology this battery charger maximises the service life and performance of the rechargeable batteries.

The simple 3-colour LED display makes it easy to read the individual cell status.

Supplied with 4 x AA 2850mAh batteries.


  • Time to charge 4 x 2850mAh batteries approx. 6 hours 15 minutes
  • Charging status indicator via LED
  • Individual charging of each cell position
  • For round cells: Capacity quick test for approx. 5 seconds after inserting the cells
  • Microprocessor controlled charging
  • Automatic charging current adjustment Multiple over-charging protection
  • Trickle charging, Faulty cell detection / accidental Alkaline insertion detection
  • Reverse polarity protection
  • 3 years warranty

This battery charger has an automatic shut down, over charge protection, single shaft monitoring and safety timer after 5.5hrs. The battery charger also detects defective batteries and non-rechargeable batteries giving you peace of mind.
Type Battery charger
Battery Size AA, AAA, PP3
Chemistry NiCd, NiMH
Nominal voltage 100 to 240V
Output Current 2850mAh

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot