Comfort Plus UK

Ansmann Brand: Ansmann
<p>This range of <strong>Comfort Plus Battery Chargers </strong>will charge AAA, AA &amp; PP3 9V batteries precisely and quickly. All thanks to the 'Perfect 7' charge technology this battery charger maximises the service life and performance of the rechargeable batteries. </p><p> The simple 3-colour LED display makes it easy to read the individual cell status.</p><p><strong>This charger is supplied with a range of different battery options.</strong></p>
  • Charging status indicator via LED
  • Individual charging of each cell position
  • For round cells: Capacity quick test for approx. 5 seconds after inserting the cells
  • Microprocessor controlled charging
  • Automatic charging current adjustment Multiple over-charging protection
  • Trickle charging, Faulty cell detection / accidental Alkaline insertion detection
  • Reverse polarity protection
  • 3 years warranty
This battery charger has an automatic shut down, over charge protection, single shaft monitoring and safety timer after 5.5hrs. The battery charger also detects defective batteries and non-rechargeable batteries giving you peace of mind.
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Type Battery Size Chemistry Nominal voltage
Ansmann 1001-0094-44 Comfort Plus UK AA AAA and PP3 Battery Charger
Ansmann 1001-0094-44 Comfort Plus UK AA AAA and PP3 Battery Charger
Standard range
Order code: 18-4285
MPN: 1001-0094-44

3 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £25.81
VariousmAh Battery charger AA, AAA, PP3 NiCd, NiMH 100 to 240V
Ansmann 1001-0094-44-01 Comfort Plus UK Battery Charger with 4 x AA 2100mAh
Ansmann 1001-0094-44-01 Comfort Plus UK Battery Charger with 4 x AA 2100mAh
Standard range
Order code: 18-4286
MPN: 1001-0094-44-01

5 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £34.32
2100mAh Battery charger AA, AAA, PP3 NiCd, NiMH 100 to 240V
Ansmann 1001-0094-44-02 Comfort Plus UK Battery Charger with 4 x AA 2500mAh
Ansmann 1001-0094-44-02 Comfort Plus UK Battery Charger with 4 x AA 2500mAh
Standard range
Order code: 18-4287
MPN: 1001-0094-44-02

4 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £32.91
2500mAh Battery charger AA, AAA, PP3 NiCd, NiMH 100 to 240V
Ansmann 1001-0094-44-03 Comfort Plus UK Battery Charge with 4 x AA 2850mAh
Ansmann 1001-0094-44-03 Comfort Plus UK Battery Charge with 4 x AA 2850mAh
Standard range
Order code: 18-4288
MPN: 1001-0094-44-03

Order in multiples of 5


Available to back orderBack-order availability date - 16/03/2025
5+ £31.63
2850mAh Battery charger AA, AAA, PP3 NiCd, NiMH 100 to 240V
Product No.18-428518-428618-428718-4288
Ansmann Model No.1001-0094-441001-0094-44-011001-0094-44-021001-0094-44-03
Batteries SuppliedNone4 x AA 2100mAh4 x 2500mAh4 x 2850mAh
Approx. Charging TimeN/A4 Hrs 45 Mins5 Hrs 15 Mins6 Hrs 15 Mins


Trustpilot