Christmas Opening Hours and Delivery Dates here
Ansmann 1400-0029 A-Fuj Camera Battery NP-W126 7.4V 1000mAh Compatible

Image Representative of Range

Ansmann 1400-0029 A-Fuj Camera Battery NP-W126 7.4V 1000mAh Compatible

Order Code:

01-2232

Brand: Ansmann MPN: 1400-0029
Qty Unit Price (Ex VAT)
1+ £22.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

The Ansmann camera battery, model 1400-0029, is a replacement for the original NP-W126 battery. It provides 7.4 V and 1000 mAh, ideal for powering digital cameras. This spare battery is suitable for those seeking a reliable backup for their camera during extended shoots.
Battery Size Non-standard rechargeable
Capacity 1000mAh
Chemistry Li-ion
Voltage 7.4V
Depth 36mm
Dim (W x H x D) 47 x 16 x 36 mm
Factory colour Black
Height 16mm
Rechargeable Yes
Replaces Original Battery NP-W126
Type Camera battery
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot