Ansmann 1700-0131 Blk Charging Cable USB A -Apple Lightning Connector 1M length

Standard range
Order Code:

18-4296

Brand: Ansmann MPN: 1700-0131 EAN-13: 4013674176861
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 2 days

Robust and durable high quality data and charge cable from Ansmann with a USB A 2.0 connector at one end and an Apple Lightning connector at the other.


  • Compatible with all common end devices that have a standard USB and lightning connection
  • Connections manufactured in accordance with USB standard to ensure optimum connection
  • Data can be transferred without interference and end devices optimally charged
  • Colour: black
  • Aluminium housing
  • Flexible PVC sleeve
  • Cable length 100cm
  • Manufacturer's part 1700-0131
Type Lightning to USB cable
Colour Black
Connector A USB 2.0 A female
Connector B Apple lightning 8-pin male
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot