Christmas Opening Hours and Delivery Dates here
Ansmann 2447-3031-20 Battery Pack 3x18650 Li-ion 10.8V 3500mAh

Image Representative of Range

Ansmann 2447-3031-20 Battery Pack 3x18650 Li-ion 10.8V 3500mAh

Order Code:

01-2443

Brand: Ansmann MPN: 2447-3031-20 EAN-13: 4013674105809
  • Quickly find another product in this range by Capacity:

    2600mAh 3500mAh
Qty Was Unit Price (Ex VAT)
1+ £92.07 £42.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 04/02/2026

The Ansmann 3S1P Battery Pack is an industrial-grade, rechargeable pack featuring a Li-ion capacity of 3500 mAh and a voltage of 10.8 V. Equipped with a 3x 18650 configuration, it is designed for high-performance applications requiring reliable power. Ideal for custom designs or non-standard applications, it is suitable for use in various industrial devices.
Battery Size 18650
Capacity 3500mAh
Chemistry Li-ion
Voltage 10.8V
Dim (L x W x H) 70 x 57 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 3S1P
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot