Ansmann 3.6V Single Use Lithium Batteries

These ANSMANN single use non-rechargeable Lithium-Thionylchlorid batteries, are perfect for high power devices and for products that operate in extreme temperatures.
  • Available in AA and 1/2AA Sizes
  • ANSMANN brand quality for everyday use
  • Excellent value for money
  • Low internal resistance for greater power delivery
  • High energy density
  • Exceptional energy performance with low weight
  • Reliable operation even at extreme temperatures of -55 - 85 °C
  • Long shelf life of up to 10 years
Description Image Product MPN Pricing (Ex VAT) Buy Qty Battery Size Capacity Dimensions (H x W x D) Weight (Per Battery) Chemistry Pack Size Terminal Type Voltage
Ansmann 1522-0036-1 14505 AA 3.6V Lithium
Ansmann 1522-0036-1 14505 AA 3.6V Lithium
Standard range
1522-0036-1
1+ £4.94

4 in stock, despatched same dayAdditional quantity lead time 2 days
AA 2700mAh 50.5 x 14.5 x 14.5mm 18.00g Lithium Thionyl Chloride 1 Protruded positive, Flat negative 3.6V
Ansmann 1522-0037-1 14250 1/2 AA 3.6V Lithium
Ansmann 1522-0037-1 14250 1/2 AA 3.6V Lithium
Standard range
1522-0037-1
1+ £6.10

19 in stock, despatched same dayAdditional quantity lead time 2 days
1/2 AA 1200mAh 25.2 x 14.5 x 14.5mm 9.00g Lithium Thionyl Chloride 1 Protruded positive, Flat negative 3.6V


Trustpilot