Christmas Opening Hours and Delivery Dates here

Antex 30W Soldering Iron and element/tip

Antex Brand: Antex

Mains powered 30W soldering iron for larger soldering jobs, such as connections to metal chassis, large terminals, earthing tags, and other applications requiring high power and a high thermal capacity.

  • Supplied complete with straight soldering tip and fitted UK 13A plug
  • Spare tips are available to keep your iron in perfect working order
  • Antex HP range
Description Image Product Buy Pricing (Ex VAT) Type Wattage Tip Type Voltage Working Temperature WorkingTemperature Cable Length
Antex SN82270 HP30 30W Mains Soldering Iron
Antex SN82270 HP30 30W Mains Soldering Iron
Standard range
Order code: 85-5430
MPN: SN82270

20 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £13.43
5+ £11.92
10+ £10.95
Price per unit Ex VAT
Soldering iron 30W Pointed 230V 370°C 1.5m
Antex B230030 Replacement Straight Soldering Tip for Antex HP30 30W Solder Iron
Antex B230030 Replacement Straight Soldering Tip for Antex HP30 30W Solder Iron
Standard range
Order code: 85-5446
MPN: B230030

18 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £4.04
Price per unit Ex VAT
Soldering tip Straight 370°C
Order codeMftrs Part No.
85-5430SN82270Soldering iron
85-5446B230030Straight tip
85-5448B230130Angled tip


Trustpilot