Antex SN82270 HP30 30W Mains Soldering Iron

Standard range
Order Code:

85-5430

Brand: Antex MPN: SN82270 EAN-13: 5015044130038
Qty Unit Price (Ex VAT)
1+ £20.00
5+ £17.75
10+ £16.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional 10 due on 27/03/2025

High-power 30W soldering iron with iron-plated long life conical tip, ideal for industrial repairs and electrical work where a large tip mass is required.


  • Supplied complete with straight soldering tip, fitted UK 13A plug and 1.5m lead
  • Spare tips and heating elements are available to keep your iron in perfect working order
  • 230V supply voltage
  • 370°C temperature range
  • 1.5m cord length
  • 2uA leakage current
  • 230mm tip length
  • Soldering iron stand included
  • Replacement tips and elements available separately
  • CE marked
  • Antex HP Series
Type Soldering iron
Cable Length 1.5m
Tip Type Pointed
Voltage 230V
Wattage 30W
Working Temperature 370°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, December 2, 2019 Question by: Rapid Customer | Product code: 85-5430
Q. is this antex soldering iron ok with the Antex ST4.stand
A. Hello, Many thanks for your email. We currently do not have an Antex holder for this iron but the following item 85-5998 does fit. Please refer to this link: https://www.rapidonline.com/anvil-av-stnd10-soldering-iron-stand-85-5998.

Reviews


Be the first to submit a review

Trustpilot