Antex 40W Soldering Iron and Accessories

<p>Mains powered 40W soldering iron for larger soldering jobs, such as connections to metal chassis, large terminals, earthing tags, and other applications requiring high power and a high thermal capacity.</p>
  • Supplied complete with straight soldering tip and fitted UK 13A plug
  • Spare tips are available to keep your iron in perfect working order
  • Antex HP range
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Cable Length Tip Type Voltage Wattage Working Temperature
Antex SP82270 HP40 40W Mains Soldering Iron
Antex SP82270 HP40 40W Mains Soldering Iron
Standard range
SP82270
1+ £21.00
5+ £17.30
10+ £17.15

7 in stock, despatched same dayAdditional 5 due on 26/02/2025
Soldering iron 1.5m Pointed 230V 40W 375°C
Antex B240030B Replacement Straight Tip For Antex HP40 40W Soldering Iron
Antex B240030B Replacement Straight Tip For Antex HP40 40W Soldering Iron
Standard range
B240030B
1+ £6.15

6 in stock, despatched same dayAdditional quantity lead time 6 weeks
Soldering tip N/A Straight N/A N/A 375°C
Antex B240130 Replacement Angled Soldering Tip for Antex HP40 40W Soldering Iron
Antex B240130 Replacement Angled Soldering Tip for Antex HP40 40W Soldering Iron
Standard range
B240130
1+ £3.48

6 in stock, despatched same dayAdditional quantity lead time 6 weeks
Soldering tip N/A Angled N/A N/A 375°C
Order codeMftrs Part No.
85-5432SP82270Soldering iron
85-5460B240030Straight tip
85-5462B240130Angled tip


Trustpilot