Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex SP82270 HP40 40W Mains Soldering Iron

Order Code:  

85-5432

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: SP82270 Copy to clipboard EAN-13: 5015044140037
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.00
5+ £17.30
10+ £17.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 6 weeks

High-power 40W soldering iron with iron-plated long life conical tip, ideal for industrial repairs and electrical work where a large tip mass is required.


  • Supplied complete with straight soldering tip, fitted UK 13A plug and 1.5m lead
  • Spare tips and heating elements are available to keep your iron in perfect working order
  • 230V supply voltage
  • 375°C temperature range
  • 1.5m cord length
  • 2uA leakage current
  • 230mm tip length
  • Soldering iron stand included
  • Replacement tips and elements available separately
  • CE marked
  • Antex HP Series
Cable Length 1.5m
Tip Type Pointed
Type Soldering iron
Voltage 230V
Wattage 40W
Working Temperature 375°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot