Antex CM82060 Soldip Max Solder Pot 90W

Extended range
Order Code:

85-1058

Brand: Antex MPN: CM82060 EAN-13: 5015044090035
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

Soldip solder pot from Antex suitable for dipping and tinning components and wires.


  • Recommended for heavy-duty and lead-free solder dipping
  • Power rating 90W
  • Solder capacity 140g
  • Extremely stable design
  • Pot seated on ceramic and nylon base 120 x 120mm
  • May be used free-standing or alternatively screwed to the bench for greater safety
  • Four 5mm diameter holes on 100 x 100mm fixing centres for bench mounting
  • Detachable tray surrounds crucible, retains excess dross when cleaning solder surface
  • Supplied complete with 1.5m burn-proof cable
  • Replacement elements available
Type Solder pot
Application Heavy-duty and Lead-free Solder Dipping
Height 126mm
Length 12
Power Consumption 90
Weight 1080g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, September 4, 2019 Question by: Rapid Customer | Product code: 85-1058
Q. 85-1058 Hi could you advise part number for replacement elements
A. Hi Ed, thank you for your question. 85-1055 is the spare element.


Wednesday, June 6, 2012 Question by: Rapid Customer | Product code: 85-1058
Q. what are the dimensions of the crucible / melting pot
A. hi, thanks for your question. The crucible base is 120mm x 120mm and the height is 126mm.

Reviews


Quality solder pot

Reviewed by: Mr John Hall - Friday, September 4, 2015
A good example of an old design, beefed up for modern applications, from a British manufacturer. These solder pots have been around for a long time but current ones have the power to cope with lead-free solder temperatures. They are more robust than the "cheap and cheerful" far-eastern types, but are more economical than the heavy-duty, temperature-controlled type of pot, which may be over-engineered for many simple applications.


Trustpilot