Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex E6800H8 Element To Suit TCS Iron

Standard range
Order Code:  

85-0551

 
Brand: Antex MPN: E6800H8
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
5+ £30.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

A spare or replacement heating element for Antex TCS temperature controlled soldering irons. The element is compatible with both the new digital version, 85-0555 and the older manually adjusted model,85-0550.


  • Element made using thick-film ceramic technology
  • Warm-up time less than 1 minute
  • Suitable for use with Antex TCS temperature controlled soldering irons
  • Antex type E6800H8
Cable Length N/A
Tip Type N/A
Type Heating element
Voltage 230V
Wattage 50W
Working Temperature 200 to 450°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot