Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Antex UE82060 Energy Regulator

Order Code:  

85-0920

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: UE82060 Copy to clipboard EAN-13: 5015044070068
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.00
3+ £58.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 6 weeks

An energy regulator providing temperature control for 240V AC mains operated soldering irons.


  • Wires in place of a standard UK 13A mains plug
  • Can control the temperature of otherwise fixed temperature irons, making them suitable for low temperature soldering or non-soldering applications such as wax painting, moulding, plastics etching, modelling, pyrography, etc.
  • Can be used with most brands of fixed temperature 240V AC iron as well as Antex models, up to 200W
  • According to the model of the iron, temperature can be controlled down to approximately 100°C, as opposed to the normal of around 370 to 420°C
  • Dimensions: 100 x 70 x 78mm excluding plug pins
  • Antex model UE82060
Type Energy regulator
Application Soldering
Height 75mm
Input Voltage 230V
Length 40mm
Operating Temperature Range 100 to 400°C
Output Connector Screw Terminal
Output Power 12 - 25 (dependant on iron)W
Output Voltage 230V
Suitable For Use With C230, G230, M230, CS230, XS230 Soldering Irons
Weight 90g
Width 48mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 May 2019 Question by: Rapid Customer | Product code: 85-0920
Q. Can this be used with the Antex glass master RGM82410C?
A. Hi Anni, thank you for your question. This works up to 200W. The glass master is 100W so this is within the units capacity.

Reviews


Be the first to submit a review