Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex ES80080 Replacement Element For Soldip 60 / Max Solder Pot

Order Code:  

85-1055

 
Brand: Antex MPN: ES80080

Discontinued


Replacement element from Antex, suitable for use with Soldip Max solder pot.


Type Heating element
Application Soldip Max & Major Solder Pots (replacement elements)
Cord Length none
Height 8mm
Length 63mm
Power Consumption 30 watts eachw
Size 60 w totalw
Supply Voltage 230v
Tip Size none
Tip Type N/A

Reviews


Be the first to submit a review

Trustpilot