Antex KDD0SZ0 Gascat 120 Tool Kit

Order Code:

85-1240

Brand: Antex MPN: KDD0SZ0

Discontinued


The Antex Gascat 120 Toolkit contains a selection of commonly used electronics tools, housed in a handy zip wallet.

The kit includes a Digital Multimeter and a Gascat 120 butane gas-powered, adjustable temperature 120W soldering iron.


  • Gascat 120 soldering iron with auto-ignition
  • Flat-pack metal soldering iron stand
  • Gas soldering tip
  • Gas Flame tip
  • Hot knife tip
  • Sponge tray
  • 2m tube of lead-free solder
  • Desoldering pump
  • Digital mulitimeter with battery
  • Pair of mini cutters
  • Pair of mini pliers
  • Screwdriver with flat blade
  • Screwdriver with cross blade
  • Tape measure 2m x 16mm
  • Auto-lock blade knife
  • Hex allen key set: 1.5 to 6mm
  • Weight 850g
  • Dimensions 285 x 180 x 50mm

Click here for further details of the Antex Gascat 120 Soldering Iron.

Click here for details of the DT-830B Digital Multimeter.

Click here for suitable gas canisters.


Type Gas soldering iron
Equivalent Power 120W
Operating Temperature Max. 625°C

Reviews


Be the first to submit a review

Trustpilot