Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex Lead-Free Solder

<P>A 0.8mm lead-free solder wire composed of 99.25% tin and 0.75% copper, ideal for use on micro electronics, fine wires and most other electrical and electronic soldering applications.</P>
  • Rosin flux cored
  • Melting point at 207°C to 217°C
  • Suitable for use with all Antex soldering irons
  • Available in 2m and 4m dispensers
Order codeMftrs Part No.
85-1180YC001202m on dispenser
85-1182YC002204m on dispenser

Trustpilot