Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex YC00220 Leadfree Solder 4m Dispenser

Standard range
Order Code:  

85-1182

 
Brand: Antex MPN: YC00220 EAN-13: 5015044201097
  • Quickly find another product in this range by Weight:

    20g 30g
Qty Unit Price (Ex VAT)
1+ £6.75
5+ £6.35
10+ £5.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 weeks

A 0.8mm lead-free solder wire composed of 99.25% tin and 0.75% copper, ideal for use on micro electronics, fine wires and most other electrical and electronic soldering applications.


  • Rosin flux cored
  • Melting point at 207°C to 217°C
  • Suitable for use with all Antex soldering irons
  • Supplied in a 4m dispenser
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.25Cu0.75
Type Wire
Weight 30g
SWG 21
Wire Diameter 0.8mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, October 21, 2011 Question by: Rapid Customer | Product code: 85-1182
Q. Is this solder flux cored?
A. Hi Mike, thanks for your question. Yes, the solder is flux cored.

Reviews


Excellent sampler for switching to lead-free

Reviewed by: Matthew - Wednesday, May 15, 2013
I'm a hobbyist using a thermostatic iron designed for 60/40 solder, sometimes making toys for a Small Person. This is a great price for trying a new alloy. With a dirty iron tip, while leaded solder just about worked this was unusable. Tip was long overdue a good clean, now this 0.75%Cu flows just fine. 0.8mm is a bit thick for my liking, but 0604 SMD is still possible. Haven't tried it with a beginner. Can't comment on long term reliability.


Trustpilot