Antex Model C, 230V, 15W Soldering Irons

<p>The Antex Model C miniature soldering iron has a 15W heating element and is ideal for small soldering applications where too much heat could cause damage to components. It is also available with a heat-proof silicone cable, ideal for use in education.</p>
  • PVC or silicone mains lead options
  • 230V mains power
  • 15W heating element
  • Length including cable protector and soldering bit approx. 200mm
  • Body diameter max. 17mm
  • Supplied complete with soldering bit, stand and fitted UK 13A plug
  • Wide range of alternative soldering bits available, please see order code 85-5548
  • Antex Model C
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Cable Length Tip Type Voltage Wattage Working Temperature
Antex S272470 C15 15W Soldering Iron 230V PVC Cable British Plug
Antex S272470 C15 15W Soldering Iron 230V PVC Cable British Plug
Standard range
S272470
1+ £28.00
5+ £25.30
10+ £24.15

21 in stock, despatched same dayAdditional quantity lead time 6 weeks
Soldering iron 1.5m Angled 230V 15W 370°C
Antex S27J470 C15 15W Soldering Iron 230V Silicone Cable British Plug
Antex S27J470 C15 15W Soldering Iron 230V Silicone Cable British Plug
Standard range
S27J470
1+ £30.00
5+ £27.25
10+ £25.20

12 in stock, despatched same dayAdditional quantity lead time 6 weeks
Soldering iron 1.5m Angled 230V 15W 370°C
Order codeMftrs Part No.
85-5544S272470PVC cable
85-5546S27J470Silicone cable


Trustpilot