Antex S27J470 C15 15W Soldering Iron 230V Silicone Cable British Plug

Standard range
Order Code:

85-5546

Brand: Antex MPN: S27J470 EAN-13: 5015044020155
Qty Unit Price (Ex VAT)
1+ £30.00
5+ £27.25
10+ £25.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 6 weeks

This Antex Model C miniature soldering iron has a heat-proof silicone mains cable, ideal for use in education. It has a 15W heating element and is ideal for small soldering applications where too much heat could cause damage to components.


  • Silicone mains lead
  • 230V mains power
  • 15W heating element
  • Length including cable protector and soldering bit approx. 200mm
  • Body diameter max. 17mm
  • Supplied complete with soldering bit, stand and fitted UK 13A plug
  • Wide range of alternative soldering bits available, please see order code 85-5548
  • Antex Model C
Type Soldering iron
Cable Length 1.5m
Tip Type Angled
Voltage 230V
Wattage 15W
Working Temperature 370°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, July 8, 2016 Question by: Rapid Customer | Product code: 85-5546
Q. Silicone cable sounds a good idea but is it heavier or less flexible than PVC?
A. Hi Tony, thank you for your question. It is no less flexible as such, it will just withstand direct heat better than the PVC cable which easily melts.


Wednesday, March 16, 2016 Question by: Rapid Customer | Product code: 85-5546
Q. what tip ends would suit this soldering iron best
A. Hi Paul, thank you for your question. Please see here.

Reviews


Great all-round soldering iron in a compact form

Reviewed by: Brian - Monday, December 30, 2019
I have been really impressed by this soldering iron. Despite its diminutive size and low wattage (only 15 W), it is fully capable of a range of tasks the typical student might undertake. The silicone-sheathed mains cable is an essential feature for a classroom environment as it reduces the chance of damage from accidental (or intentional) contact with hot surfaces; it is also more flexible than the PVC alternative, never kinks and is therefore easier to use. We have purchased many Antex soldering irons, including larger 25 W models, and this one performs just as well as its bigger brothers. The compact size makes it feel more suited to precision work, but I have also used it on larger tasks. I've linked to a couple of videos in case you want to see it being used. https://youtu.be/5LKppwMnTNU https://youtu.be/JneGfHHwJfk

Really nice iron for delicate work

Reviewed by: Mr Chris Smith - Friday, July 29, 2016
Bought this to compliment my larger Weller TCP and Antex XS25 as they are a little high powered for some delicate soldering tasks, particularly SMD parts. Firstly this is absolutely tiny; from tip to strain relief, it is slightly smaller than my hand. This is a good thing as it's like using a pen rather than a hefty iron. Good control, heat transfer and the handle doesn't get too hot. Turns out to be fine for most jobs including daily SMD+TH soldering, breadboarding on a solid copper ground plane and repair work which it has replaced the Weller for as it's easier to control. Struggles a little on very large pads and thick component leads (think large electrolytics and thick wire) but it's not really designed for that. I would suggest using the provided 2.3mm bit however; the 1.0mm chisel doesn't have enough heat transfer for anything useful.


Trustpilot