Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Antex SZ004W0 6W Battery Powered Soldering Iron

Order Code:  

85-0670

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: SZ004W0 Copy to clipboard EAN-13: 5015044203015
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.00
5+ £15.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 6 weeks

A portable, battery-powered soldering iron ideal for repairs and field service.


  • Fast heat-up time approx. 15 seconds
  • On/Off slide switch with push button operate switch
  • Exchangable soldering tips
  • Safety cap automatically switches off when fitted
  • Rubberised grip
  • Complete with spare tip, tip changing tool and supply of solder
  • Overall length 190mm with cap fitted
  • Antex model SZ004W0

Note: Requires 3x AA alkaline batteries, (not included).

Type Battery powered soldering iron
Voltage 4.5V
Wattage 6W

To use this facility please Sign In.

Sign In

Reviews


Battery powered Iron

Reviewed by: - 12 March 2014
This is a very good product, what was better was Rapids tech support as I phoned with a problem and they got back to me first thing Monday morning with advise that sorted it out. Brilliant thanks