Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex T48JJ70 TCS Digital 50W Temperature Controlled Iron

Order Code:  

85-0555

 
Brand: Antex MPN: T48JJ70 EAN-13: 5015044080012

Discontinued


This Antex TCS 50W Digital Temperature Controlled Soldering Iron is an updated version of the classic Antex TCS soldering iron.

This enhanced model benefits from push button-operated temperature adjustment and a digital display of the temperature set. The new TCS 50W uses the same range of tips as the old model and is compatible with Antex iron stands.


  • Digital temperature display
  • Easy button-operated temperature adjustment
  • Temperature range adjustable from 200 to 450°C
  • Supplied with iron-plated, 2.3mm nickel-coated tip
  • Tip life up to 30,000 operations
  • Range of 9 alternative easy-change tips available
  • Ergonomic handle
  • 1.5m PVC cable fitted as standard
  • Supplied with fitted UK 13A mains plug
  • Manufactured to DIN EN 60335-2-45
  • CE & EMC Low Voltage Directive conformity
  • Antex type TCS 50W

Click here for details of the Antex ST6A iron stand.
Cable Length 1.5m
Tip Type 1100, 2.3mm
Type Digital temperature controlled
Voltage 230V
Wattage 50W
Working Temperature 200 to 450°C

Reviews


Be the first to submit a review

Trustpilot