Antex B1100H8 1100 2.3mm Bit For CS/TCS Iron |
|
|
332 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
2.3mm |
Chisel |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1100L0 Long Life Tip 1100L 2.3mm |
|
|
16 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1100 |
2.3mm |
Chisel |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1101H8 1101 3mm Bit For CS/TCS Iron |
|
|
59 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
3mm |
Chisel |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1101L0 Long Life Tip 1101L 3.2mm |
|
|
36 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1100 |
3mm |
Chisel |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1102H8 1102 4.7mm Bit For CS/TCS Iron |
|
|
36 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
4.7mm |
Chisel |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1103H8 1103 6mm Bit For CS/TCS Iron |
|
|
10 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
6mm |
Chisel |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1105H8 1105 0.5mm Soldering Bit For CS/TCS Iron |
|
|
33 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
0.5mm |
Conical |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1105L0 Long Life Tip 1105L 0.5mm |
|
|
4 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1100 |
0.5mm |
Conical |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1106H8 1106 1.0mm Soldering Bit For CS/TCS Iron |
|
|
43 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
1mm |
Chisel |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B110700 1107 0.12mm Soldering Bit For CS/TCS Iron |
|
|
19 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
0.12mm |
Conical |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1108H8 1108 3.0mm Soldering Bit For CS/TCS Iron |
|
|
25 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
3mm |
Screwdriver |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |
Antex B1109H8 1109 5.0mm Soldering Bit For CS/TCS Iron |
|
|
25 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CS |
5mm |
Screwdriver |
Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718 |
55mm |
5mm |