Antex B110700 1107 0.12mm Soldering Bit For CS/TCS Iron

Antex B110700 1107 0.12mm Soldering Bit For CS/TCS Iron

Antex
Standard range
Order Code:

85-0522

Brand: Antex MPN: B110700
Qty Unit Price (Ex VAT)
1+ £6.00
5+ £5.77
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement bit with 0.12mm tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range CS
Tip Size 0.12mm
Tip Type Conical
Width 5mm

Order Code: 85-0508

MPN: B1105H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.40 £4.07 £3.77
20 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, January 5, 2013 | Question by: Rapid Customer | Product code: 85-0522
Q. My existing TCS tips have a split tubular part (by design), and require a spring clip to hold them fast to the iron. Are these the same ones? Are they compatible?
A. Hi Mike. Thank you for your question. Yes the design has changed from the old split ring they have upgraded with a spring inside for better heat transfer, they are a little more difficult to fit - it just requires a pair of pliers and a bit of force but they do fit.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C