Site: Industry
Currency: GBP    
Antex B1100H8 1100 2.3mm Bit For CS/TCS Iron

Antex B1100H8 1100 2.3mm Bit For CS/TCS Iron

Antex
Standard range
Order Code:

85-0515

Brand: Antex MPN: B1100H8
Qty Unit Price (Ex VAT)
1+ £4.41
5+ £4.23
10+ £4.00
Price per unit Ex VAT
329 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement bit with 2.3mm tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range CS
Tip Size 2.3mm
Tip Type Chisel
Width 5mm

Order Code: 85-0510

MPN: B1106H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.66 £4.38 £3.93
84 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0518

MPN: B1101H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.60 £4.25 £3.94
51 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 25, 2012 | Question by: Rapid Customer | Product code: 85-0515
Q. Is this tip suitable for use with lead free solder? If so which solder is recomended?
A. Hi Joe, thanks for your question. All soldering iron tips are now lead free compatible. We would recommend the following solder: https://www.rapidonline.com/Rapid-lead-free-tin-copper-solder-72696.

Reviews

Nice Bits for an Older Antex 18w CS series

Reviewed by: Stephen - Wednesday, January 2, 2019
Brought this along with a 1mm bit at the same time. Nice fit on the old 18w CS series I had. Bred some new life into iron. You may find the spring clip inside. Failing after a few time. Antex sell these in bags of 10 if required

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C