Site: Industry
Currency: GBP    
Antex B1103H8 1103 6mm Bit For CS/TCS Iron

Antex B1103H8 1103 6mm Bit For CS/TCS Iron

Antex
Standard range
Order Code:

85-0511

Brand: Antex MPN: B1103H8
Qty Unit Price (Ex VAT)
1+ £4.35
5+ £4.04
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement bit with 6mm tip from Antex suitable for use with ANTEX CS, and TCS soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits are held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718
Length 55mm
Tip Range CS
Tip Size 6mm
Tip Type Chisel
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C