Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Antex 660A, 50W Analogue Soldering Station is fully compatible with the latest European EMC and CE regulations and is housed in a rugged metal case, suitable for the most demanding industrial and educational environments.
The TC50A soldering iron supplied with the 660A is fitted with heat resistant silicone cable and a 2.3mm bit.
Analogue / Digital | Analogue |
---|---|
Iron Model(s) | TC50 |
Iron Voltage | 24V |
No. of Outputs | 1 |
Power Output | 50W |
Temperature Max | 450°C |
Temperature Min | 200°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In