Antex Soldering Bits for CS, CSL and TCS Soldering Irons

Antex Soldering Bits for CS, CSL and TCS Soldering Irons

Antex Brand: Antex

Soldering bits suitable for the Antex CS and TCS ranges of soldering irons.

  • Bits are held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
  • 'L' versions are extra plated to increase protection from the more aggressive fluxes used with lead-free solder
Order codeMftrs Part No.
85-0515B1100H81100 2.3mm CS & TCS
85-1212B1100L01100L 2.3mm CSL & TCS
85-0518B1101H81101 3.0mm CS & TCS
85-1214B1101L01101L 3.0mm CSL & TCS
85-0520B1102H81102 4.7mm CS & TCS
85-0511B1103H81103 6.0mm CS & TCS
85-0508B1105H81105 0.5mm CS & TCS
85-1216B1105L01105L 0.5mm CSL & TCS
85-0510B1106H81106 1.0mm CS & TCS
85-0522B1107001107 0.12mm CS & TCS
85-0507B1108H81108 3.0mm CS & TCS
85-0509B1109H81109 5.0mm CS & TCS


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C