Christmas Opening Hours and Delivery Dates here

Antex U8825F0 690D Digital Soldering Station

Order Code:

85-4754

Brand: Antex MPN: U8825F0 EAN-13: 5015044069109
Qty Unit Price (Ex VAT)
1+ £210.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2026

The Antex 690D, 50W Digital Soldering Station is fully compatible with the latest European EMC and CE regulations and is housed in a rugged metal case, suitable for the most demanding industrial and educational environments.

The TC50A soldering iron supplied with the 690D is fitted with heat resistant silicone cable and a 2.3mm bit.


Analogue / Digital Digital
Power Output 50W
Number of Outputs 1
Temperature Min 200°C
Temperature Max 480°C
Iron Model(s) TC50A
Iron Voltage 24V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 26, 2018 | Question by: Rapid Customer | Product code: 85-4754
Q. Do you sell a compatable fume extraction system for this iron, Antex sell a Fumex kit (WFSKIT0)
A. Hi David, thank you for your question. We list an activated carbon filter type viewable here.

Reviews

Be the first to submit a review

Trustpilot